9915XTDN | Xcelite
Screwdriver, TORX, BL 102 mm, L 102 mm, 9915XTDN
Order No.: 03L0597
EAN: 4099891369835
MPN:
9915XTDN
Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: On Request
TORX SCREWDRIVER BLDE
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | screwdriver | |
1000V Insulated | No | |
Peak type | TORX | |
Blade length | 102 mm | |
ESD protection | No | |
Length | 102 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | not_relevant |
SVHC free | Yes |