600VN | Xcelite
Pocket screwdriver, PH1, 3/16 inch, 7/16 inch, 1/4 inch, Phillips/slotted/socket wrenches, BL 76.2 mm, L 184.1 mm, 600VN
Order No.: 11L6614
EAN: 037103312839
MPN:
600VN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.491 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pocket Screwdriver, 600VN, Xcelite
4-Way Pocket Screwdriver doubles as both a 7/16" and 1/4" nutdriver as well as a 3/16" slotted and #1 Phillips screwdriver.
Features
- Extremely versatile time-saver
- Reversible blade fits slotted 3/16" or Phillips #1 head screws
- Double-ended handle serves as 2 sizes of nutdrivers (7/16” and 1/4”)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pocket screwdriver | |
| Version | red | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, 3/16 inch, 7/16 inch, 1/4 inch | |
| Blade length | 76.2 mm | |
| Peak type | Phillips/slotted/socket wrenches | |
| Length | 184.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |