175MVN | Xcelite
Universal scissors, L 127 mm, carbon steel, 175MVN
Order No.: 11L6604
EAN: 037103373298
MPN:
175MVN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6120 € *
Standard delivery time from the manufacturer is: 2 Weeks
General Purpose Shear Cutter, 175MVN, Xcelite
General Purpose Shear Cutter with Safety Clip are precision-engineered for electronics assembly.
Features
- Superior blade by-pass shear cutting action
- With Safety Clip
- Better cuts with lower effort
- Full-flush cuts soft wire up to 20 AWG (0.8 mm)
- Highest quality carbon steel
- Non-glare black finish
- Lightweight construction
- ESD-safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal scissors | |
| 1000V Insulated | No | |
| Blade length | 8.7 mm | |
| Length | 127 mm | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |