134CG | Xcelite
Hard-wire scissors, L 138.4 mm, carbon steel, 134CG
Order No.: 11L6602
EAN: 037103059994
MPN:
134CG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.005 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hard Wire Shear Cutter, 134CG, Xcelite
Hard Wire Shear Cutter / Piano & Music with blue cushion grips is designed to cut piano and music wires.
Features
- Shear cutting action
- Ensures square cut ends
- Eliminates flying segments
- Patented spring loaded hold down keeps material at 90° to tool blade
- Prevents material from foreign jaws apart
- Highest quality carbon steel
- Non-glare black finish
- Lightweight construction
- ESD-safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hard-wire scissors | |
| 1000V Insulated | No | |
| Length | 138.4 mm | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |