1178MVN | Xcelite
High-performance scissors, L 142.9 mm, carbon steel, 1178MVN
Order No.: 11L6601
EAN: 037103373281
MPN:
1178MVN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.965 € *
Standard delivery time from the manufacturer is: 2 Weeks
Heavy Duty Shear Cutter, 1178MVN, Xcelite
Heavy Duty Shear Cutter with blue cushion grips is designed for IC pins, cables, and harnesses.
Features
- Heavy duty for IC pins, cables and harnesses
- Maximum durability
- Flush cuts soft wire up to 14 AWG (1.6 mm)
- Highest quality carbon steel
- Non-glare black finish
- Lightweight construction
- ESD-safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-performance scissors | |
| 1000V Insulated | No | |
| Blade length | 10.3 mm | |
| Length | 142.9 mm | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |