S2KVN | Xcelite
Shear Cutter & Plier Set (170MVN & 378MVN)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5600 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shear Cutter & Plier Set, S2KVN, Xcelite
Micro Series Shear Cutter & Plier Set contains the most popular tools in one set: Shear cutter 170MVN & plier 378MVN.
Features
- Highest quality carbon steel
- Non-glare black finish
- Lightweight construction
- ESD-safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 2 pieces | |
| ESD protection | Yes | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |