RN54N | Xcelite
ESD-round nose pliers, L 114.3 mm, RN54N
Order No.: 11L6721
EAN: 037103311504
MPN:
RN54N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.94 € *
Standard delivery time from the manufacturer is: 2 Weeks
Round Nose Plier, RN54N, Xcelite
4-1/2" Round Nose Plier is ESD-safe, consists of a fine point and smooth jaws which are tapered to point and is used for the looping and forming of fine wires.
Features
- For looping and forming of fine wires
- Round, smooth jaws tapered to point
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 22.1 mm | |
| Length | 114.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |