NN54GVN | Xcelite

ESD-snipe nose pliers, L 127 mm, NN54GVN

Order No.: 11L6684
EAN: 037103311443
MPN:
NN54GVN
Series: NN
NN54GVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
NN54GVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
NN54GVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 3
NN54GVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 4
NN54GVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.844 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.844 €

Slim Line Needle Nose Plier, NN54GVN, Xcelite

5" Slim Needle Nose Plier is ESD-safe, consists of smooth jaws and has a slim needle nose that is used to combat hard to reach places.

Features

  • For use between tightly spaced components
  • Features cushion grips
Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection Yes
1000V Insulated No
Jaw lenght 29.97 mm
Length 127 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes