NN542N | Xcelite

ESD-needle nose pliers, L 127 mm, NN542N

Order No.: 11L6683
EAN: 037103311436
MPN:
NN542N
Series: NN
NN542N Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
NN542N Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
NN542N Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 3
NN542N Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 4
NN542N Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6290 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.6290 €

Fine Point Needle Nose Plier, NN542N, Xcelite

5" Fine Point Needle Nose Plier has a fine point and fine serrated jaws to ensure positive gripping of subminiature components and is ESD-safe.

Features

  • Positive gripping of fine wires or subminiature components
  • Thin long nose
  • Features cushion grips
Technical specifications
Filter Property Value
Version needle nose pliers
ESD protection Yes
1000V Insulated No
Jaw lenght 29.97 mm
Length 127 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes