LN54VN | Xcelite
ESD-snipe nose pliers, L 127 mm, LN54VN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.631 € *
Standard delivery time from the manufacturer is: 2 Weeks
Thin Long Nose Plier, LN54VN, Xcelite
5" Long Needle Nose Plier has a fine point with serrated jaws that are best used for general-purpose jobs and is ESD-safe.
Features
- General-purpose use
- For pick-up and wire forming
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 29.97 mm | |
| Length | 127 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |