DN54GVN | Xcelite

ESD-flat nose pliers, L 127 mm, DN54GVN

Order No.: 11L6645
EAN: 037103311153
MPN:
DN54GVN
DN54GVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
DN54GVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
DN54GVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 3
DN54GVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.94 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.94 €

Flat Nose Plier, DN54GVN, Xcelite

5" Flat Nose Plier with smooth jaws is designed for accurate work in hard-to-reach areas, is ESD-safe, and can handle most forming, looping, twisting, insertion, and pickup jobs.

Features

  • For holding and forming wires and small parts
  • Features cushion grips
Technical specifications
Filter Property Value
Version flat nose pliers
ESD protection Yes
1000V Insulated No
Jaw lenght 29.97 mm
Length 127 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes