59CGNN | Xcelite

Chain nose pliers, L 203.2 mm, 59CGNN

Order No.: 11L6775
EAN: 037103327529
MPN:
59CGNN
59CGNN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.205 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.205 €

Electrician’s Chain Nose Plier, 59CGNN, Xcelite

8" Electrician’s Chain Nose Plier has serrated jaws for gripping and high leverage and offers a long reach.

Features

  • Offers long reach
  • Serrated jaws for gripping and high leverage
  • Forged alloy steel construction, precision machining and scientific proportioning
  • Plastic-coated cushion grip provides maximum leverage
Technical specifications
Filter Property Value
Version chain nose pliers
ESD protection No
1000V Insulated No
Length 203.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes