57CGVN | Xcelite
Snipe nose pliers, L 144.5 mm, 57CGVN
Order No.: 11L6613
EAN: 037103311962
MPN:
57CGVN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6540 € *
Standard delivery time from the manufacturer is: 2 Weeks
Needle Nose Plier, 57CGVN, Xcelite
5-11/16" Needle Nose Plier consists of fine serrated jaws and a coil spring.
Features
- For firm gripping and looping of wires
- With fine serrated jaws and coil spring
- Forged alloy steel construction, precision machining and scientific proportioning
- Plastic-coated cushion grip provides maximum leverage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 144.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |