51CGNN | Xcelite
Grapple pliers, L 152.4 mm, 51CGNN
Order No.: 11L6609
EAN: 037103327505
MPN:
51CGNN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.439 € *
Standard delivery time from the manufacturer is: 2 Weeks
Serrated Jaws Gripping & Looping Plier, 51CGNN, Xcelite
6" Gripping & Looping Plier has serrated jaws for firm gripping and looping of wires.
Features
- For firm gripping and looping of wires
- Side cutter feature
- Forged alloy steel construction, precision machining and scientific proportioning
- Plastic-coated cushion grip provides maximum leverage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grapple pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 152.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |