50CGV | Xcelite

Universal pliers, L 127 mm, 50CGV

Order No.: 11L6608
EAN: 037103481511
MPN:
50CGV
50CGV Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.1050 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.1050 €

Utility Plier, 50CGV, Xcelite

Utility Plier is an ignition plier with a narrow jaw and 3-jaw opening to 1/2".

Features

  • Narrow jaw for close work
  • Forged alloy steel construction, precision machining and scientific proportioning
  • Plastic-coated cushion grip provides maximum leverage
Technical specifications
Filter Property Value
Version universal pliers
ESD protection No
1000V Insulated No
Length 127 mm
Logistics
Property Value
Country of origin US
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes