DCT300VN | Xcelite
Cable Tie Tightener and Cutter
Order No.: 11L6644
EAN: 037103360403
MPN:
DCT300VN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.811 € *
Available: 2 pcs.
Cable Tie Tightener and Cutter, DCT300VN, Xcelite
Cable Tie Tightener and Cutter with tension adjustment for miniature, intermediate standard and heavy duty cable ties for a wide variety of usages in professional installation.
Features
- Die cast steel construction for durability and long life
- Flush cut with each use for professional installation
- Tension adjustment for miniature, intermediate standard, heavy duty cable ties
- The ergonomic design is lightweight, strong, and comfortable
- The tools is suitable for production of field service work
- Fine insulation can be stripped without damage to the conductor
- Low friction moving handle optimized grip span, and angled head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tie tensioning tool | |
| Suitable for | miniature, medium-duty and heavy-duty cable ties |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |