2617029025001 | Würth Elektronik eiSos
Stephano-I WiFi-BT EV-KitID: 135 (0x87)RF protocol: WiFi-BT & WE-ProWare
Order No.: 65P3320
EAN: 4099891975432
MPN:
2617029025001
Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Available in 5 Days: 39 pcs. - if ordered today
Combo module, 2617029025001, Würth Elektronik eiSos
Combo module with IEEE 802.11 b/g/n WiFi and Bluetooth LE 5.0 up to 5 MBaud UART rate with flow control.
Features
- Low power capabilities
- FOTA update possible
- Can act as station as well as soft access point
- Long range and advanced 2 Mbit data rate radio profile, besides the legacy 1 Mbit radio profile
- Set up to 3 congruent Bluetooth LE connections simultaneously
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | evaluation kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |