2617011025000 | Würth Elektronik eiSos
Stephano-I WIFI-BT module T&RID:135 (0x87)Integrated PCB antenna, With RF shield, 9,5x13x2mm
Order No.: 65P3310
EAN: 4099891975425
MPN:
2617011025000
Unit Price (€ / pc.)
12.4355 € *
Available: 25 pcs.
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
11.4787 €
100 pcs.
10.6588 €
250 pcs.
9.9484 €
*incl. VAT plus shipping costs
Subject to prior sale
Combo module, 2617011025000, Würth Elektronik eiSos
Combo module with IEEE 802.11 b/g/n WiFi and Bluetooth LE 5.0 up to 5 MBaud UART rate with flow control.
Features
- Low power capabilities
- FOTA update possible
- Can act as station as well as soft access point
- Long range and advanced 2 Mbit data rate radio profile, besides the legacy 1 Mbit radio profile
- Set up to 3 congruent Bluetooth LE connections simultaneously
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Wi-Fi wireless module | |
| IC controller/driver | UART | |
| Antenna connection | internal antenna | |
| Data transmission rate | 150000000 mb/s | |
| Frequency | 2.4 GHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |