2611011021000 | Würth Elektronik eiSos
Thyone-I radio module 2.4GHz T&R, 2611011021000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1943 € *
Available: 10 pcs.
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
10 pcs.
17.7191 €
50 pcs.
15.8151 €
100 pcs.
14.8750 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- 6 configurable digital IO pins (local & remote)
- Broadcast, Multicast and 4 byte addressing (Unicast)
- CE, FCC, IC, TELEC certification
- Encryption AES-128
- End-to-end payload throughput up to 400 kbit/s
- Integrated radio profiles for 125, 500, 1000 and 2000 kbit/s, gross
- Mesh network capable
- Nano SIM size
- Range up to 750 m
- Smart antenna configuration (2-in-1 Module)
- Transparent mode: serial-to-radio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wireless module | |
| IC controller/driver | UART | |
| Data transmission rate | 2000000 mb/s | |
| Frequency | 2.4 GHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| MSL | MSL 4 |
| Country of origin | DE |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |