2610059035001 | Würth Elektronik eiSos

Calypso Azure IoT Feather Kit, 2610059035001

Order No.: 65P3283
EAN: 4099891894863
MPN:
2610059035001
2610059035001 Würth Elektronik eiSos WiFi Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
261.80 € *
Available: 1 pcs.
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
1 pcs.
261.80 €
5 pcs.
243.95 €
10 pcs.
226.10 €
*incl. VAT plus shipping costs
Subject to prior sale

Calypso IoT Design Kit, 2610059035001, Würth Elektronik eiSos

This design kit monitors temperature, absolute pressure, relative humidity and 3-axis acceleration. It is an easy to use platform for learning, experimenting and prototyping IoT applications.

Applications

  • Remote monitoring and control
  • Collect sensor data, store, visualize and analyze the data
  • Plug-and-Play secure cloud connectivity
  • Rapid prototype development for IoT applications
Technical specifications
Filter Property Value
Version evaluation board
IC controller/driver I²C
Frequency 2.4 GHz
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes