2610019225011 | Würth Elektronik eiSos
Cordelia-I EV-Kit IoT WiFi PID: 129 (0x81)1 pc EV-Board with radio module Cordelia-I
Order No.: 65P3300
EAN: 4099891975418
MPN:
2610019225011
Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Available in 5 Days: 32 pcs. - if ordered today
WiFi IoT Module, 2610019225011, Würth Elektronik eiSos
Plug-and-Play Secure IoT connectivity fully compliant to RED including the delegated regulation for cybersecurity 2022/30.
Features
- Zero touch provisioning in the field using QuarkLink
- Secure UART-to-cloud bridge (transparent mode)
- Smart antenna configuration (2-in-1 module)
Applications
- Smart Factory / Industrial 4.0
- Smart City / Smart home
- Automotive & Transport
- Agriculture and Healthcare
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | evaluation kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |