2610011025010 | Würth Elektronik eiSos
Cordelia-I IoT WiFi module T&RPID: 129 (0x81)Software Service (QuarkLink)
Order No.: 65P3290
EAN: 4099891975401
MPN:
2610011025010
Unit Price (€ / pc.)
37.7230 € *
Available: 25 pcs.
Available in 5 Days: 640 pcs. - if ordered today
Total Price:
37.72 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7230 €
10 pcs.
34.2934 €
100 pcs.
31.4362 €
250 pcs.
29.0182 €
500 pcs.
26.9452 €
*incl. VAT plus shipping costs
Subject to prior sale
WiFi IoT Module, 2610011025010, Würth Elektronik eiSos
Plug-and-Play Secure IoT connectivity fully compliant to RED including the delegated regulation for cybersecurity 2022/30.
Features
- Zero touch provisioning in the field using QuarkLink
- Secure UART-to-cloud bridge (transparent mode)
- Smart antenna configuration (2-in-1 module)
Applications
- Smart Factory / Industrial 4.0
- Smart City / Smart home
- Automotive & Transport
- Agriculture and Healthcare
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IoT WiFi board | |
| IC controller/driver | UART | |
| Antenna connection | PCB connection | |
| Data transmission rate | 72200000 mb/s | |
| Frequency | 2.4 GHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| MSL | MSL 3 |
| Country of origin | DE |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |