2609031181000 | Würth Elektronik eiSos
Thebe-II Radio module 868MHz 27dBm T&R, 2609031181000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.0858 € *
Available: 10 pcs.
Available in 5 Days: 1,057 pcs. - if ordered today
Total Price:
83.09 € *
Price list
Quantity
Price per unit*
1 pcs.
83.0858 €
10 pcs.
72.8875 €
50 pcs.
65.0692 €
100 pcs.
59.1549 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- 500 mW (+27 dBm) TX Power
- 868 MHz SRD frequency band
- Available on Tape & Reel for SMT mounting
- Drop in compatible to Tarvos-III
- Flexible addressing (max. 255 nodes per network)
- Integrated software stack with extensive features
- Low-power functions
- Range up to 20 kilometers line of sight
- Small form factor: 17 x 27 x 4.0 mm
- With external antenna
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wireless module | |
| IC controller/driver | UART | |
| Data transmission rate | 100000 mb/s | |
| Frequency | 869.65 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| MSL | MSL 4 |
| Country of origin | DE |
| Original Packaging | Reel with 400 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |