2607056281001 | Würth Elektronik eiSos
Tarvos-II Plug Wireless USB stick 868MHz SMA, 2607056281001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.2201 € *
Available: 1 pcs.
Available in 5 Days: 36 pcs. - if ordered today
Total Price:
134.22 € *
Price list
Quantity
Price per unit*
1 pcs.
134.2201 €
10 pcs.
117.7267 €
50 pcs.
105.1127 €
100 pcs.
95.5689 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- 169 MHz SRD frequency band
- 2.4 GHz SRD frequency band
- 868 MHz SRD frequency band
- 915 MHz SRD frequency band
- CE, FCC, IC, TELEC certification
- External SMA antenna connector
- Integrated antenna
- Long Range Mode supported
- Our proprietary USB wireless sticks combine the proprietary modules with a USB-UART converter IC. This allows direct communication with the proprietary module via a virtual COM port and with a PC with USB port
- Reduced Tx power (FCC, IC)
- Tarvos-I radio stick
- Tarvos-II USB wireless stick
- Tarvos-III USB wireless stick
- Telesto-I USB radio stick
- Telesto-II USB Radio Stick
- Telesto-III USB Radio Stick
- Thalassa USB Radio Stick
- The USB radio sticks include the respective radio module, which operates with a USB converter
- Thyone-I USB Radio Stick
- Titania USB Radio Stick
- Up to 25 mW / 14 dBm transmission power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB radio stick | |
| IC controller/driver | USB | |
| Antenna connection | SMA | |
| Data transmission rate | 100000 mb/s | |
| Frequency | 970 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |