2607046213001 | Würth Elektronik eiSos
Mimas-I Plug Wireless USB stick 169MHz wMBus SMA,2607046213001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.2201 € *
Available: 1 pcs.
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
134.22 € *
Price list
Quantity
Price per unit*
1 pcs.
134.2201 €
10 pcs.
117.7267 €
50 pcs.
105.1127 €
100 pcs.
95.5689 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Adjustable RF data rates
- Available on Tape & Reel for SMT mounting
- Communication via UART/SPI Interface
- Encryption AES-128
- External SMA antenna connector
- Frequency band 169.400 - 169.475 MHz
- Integrated antenna
- Affordable radio module 169 MHz
- Low-power functions
- Metis-I USB wireless stick
- Metis-II USB wireless stick
- Mimas-I USB wireless stick
- N Mode, Submode a-f
- OMS (Open Metering System) supported
- Operating mode: N (a-f)
- Our Metering USB wireless sticks combine the metering modules with a USB-UART converter IC. This allows direct communication with the metering module via a virtual COM port and with a PC with USB port
- Range up to 3000 meters line of sight (LOS)
- RF output power 14 dBm
- S, T and C mode
- Small form factor: 17 x 27 x 4.0 mm
- Up to 25 mW / 14 dBm transmission power
- Wireless M-BUS (EN13757)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB radio stick | |
| IC controller/driver | USB | |
| Antenna connection | SMA | |
| Data transmission rate | 4800 mb/s | |
| Frequency | 169.47 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |