2607011113000 | Würth Elektronik eiSos
Mimas-I Radio module 169MHz wMBus T&R, 2607011113000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9003 € *
Available: 10 pcs.
Available in 5 Days: 998 pcs. - if ordered today
Total Price:
40.90 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9003 €
10 pcs.
35.8785 €
50 pcs.
32.0348 €
100 pcs.
29.1312 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Adjustable RF data rates
- Available on Tape & Reel for SMT mounting
- Communication via UART/SPI Interface
- Encryption AES-128
- Frequency band 169.400 - 169.475 MHz
- Affordable radio module 169 MHz
- Low-power functions
- Operating mode: N (a-f)
- Range up to 3000 meters line of sight (LOS)
- RF output power 14 dBm
- Small form factor: 17 x 27 x 4.0 mm
- Wireless M-BUS (EN13757)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wireless module | |
| IC controller/driver | UART | |
| Data transmission rate | 4800 mb/s | |
| Frequency | 169.47 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| MSL | MSL 4 |
| Country of origin | DE |
| Original Packaging | Reel with 400 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |