2605041183000 | Würth Elektronik eiSos
Metis-I Radio module 868MHz wMBus T&R, 2605041183000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9154 € *
Available: 25 pcs.
Total Price:
32.92 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9154 €
10 pcs.
31.5350 €
50 pcs.
30.9519 €
100 pcs.
30.6782 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Adjustable RF data rates
- Metis-I Plug Wireless M-Bus USB adapter available
- Available on Tape & Reel for SMT mounting
- Communication via UART/SPI Interface
- Easy switching between operating modes S, T, C
- Encryption AES-128
- Affordable radio module 868 MHz
- Low-power functions
- OMS (Open Metering System) supported
- Range up to 700 m line of sight
- Small form factor: 17 x 27 x 4.0 mm
- Wireless M-BUS (EN13757)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wireless module | |
| IC controller/driver | UART | |
| Data transmission rate | 100000 mb/s | |
| Frequency | 869.52 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| MSL | MSL 4 |
| Country of origin | DE |
| Original Packaging | Reel with 400 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |