2605039241001 | Würth Elektronik eiSos

EV-Kit Thadeus incl. ext. antenna, 2605039241001

Order No.: 66S1010
EAN: 4099889266801
MPN:
2605039241001
Series: WIRL-EVAL
2605039241001 Würth Elektronik eiSos WiFi Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
279.9951 € *
Available: 1 pcs.
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
280.00 € *
Price list
Quantity
Price per unit*
1 pcs.
279.9951 €
3 pcs.
255.1003 €
5 pcs.
233.8707 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Evalboard available
  • The Family Evaluation Board is an intuitive, application-oriented and cost effective evaluation board version to evaluate a wide range of Würth Elektronik eiSos radio modules. It offers the user the possibility to develop hardware and software for the corresponding radio module.
Technical specifications
Filter Property Value
Version evaluation kit
Frequency 434 MHz
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Original Packaging Carton with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No