2603011121000 | Würth Elektronik eiSos
Triton Radio module 2.4GHz without antenna T&R, 2603011121000
Discontinued
Unit Price (€ / pc.)
40.9003 € *
Available: 25 pcs.
Available in 10 days: 803 pcs. - if ordered today
Total Price:
40.90 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9003 €
10 pcs.
35.8785 €
50 pcs.
32.0348 €
100 pcs.
29.8690 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Available on Tape & Reel for SMT mounting
- Best-In-Class radio module & Best-In-Class RF range
- Flexible addressing (max. 255 nodes per network)
- Frequency band 2.4 GHz
- Integrated software stack with extensive features
- Range up to 500 meters line of sight (LOS) / 5000 meters possible with an external antenna
- Robust RF protocol stack
- Compact size: 17 x 30.8 x 4 mm
- Suitable for long distance applications @ low data rates
- Various data transmission modes
- With integrated or external antenna
Technical specifications
Filter | Property | Value |
---|---|---|
Data transmission rate | 72000 mb/s | |
Version | wireless module | |
IC controller/driver | UART | |
Frequency | 2.4 GHz |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 400 pieces |
MSL | MSL 4 |
Customs tariff number | 85176200 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |