692622420101 | Würth Elektronik eiSos
USB-Micro-B socket, 10 pole, USB 3.0, SMD, 692622420101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Available: 23 pcs.
Available in 5 Days: 5,434 pcs. - if ordered today
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
100 pcs.
4.7838 €
250 pcs.
4.2126 €
750 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-Micro-B socket, 692622420101, Würth Elektronik eiSos
WR-COM Micro USB 3.0 Type B, Vertical, SMT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro B socket | |
| Pin number | 10 pole | |
| USB Standard | USB 3.0 | |
| Contact connection | SMD | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 750 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |