692622030100 | Würth Elektronik eiSos

USB-Micro-B socket, 10 pole, USB 3.0, SMD, 692622030100

Order No.: 72F4087
EAN: 4099889283938
MPN:
692622030100
Series: WR-USB3
692622030100 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Available: 22 pcs.
Available in 5 Days: 7,007 pcs. - if ordered today
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.0583 €
50 pcs.
2.8798 €
100 pcs.
2.5823 €
500 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-Micro-B socket, 692622030100, Würth Elektronik eiSos

WR-COM Micro USB 3.0 Type B, Horizontal, SMT.

Technical specifications
Filter Property Value
Version micro B socket
Pin number 10 pole
USB Standard USB 3.0
Contact connection SMD
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes