629712010214 | Würth Elektronik eiSos

USB-C plug, 16 pole, USB 2.0, SMD, 629712010214

Order No.: 72F4073
EAN: 4099889283792
MPN:
629712010214
Series: WR-USB2
629712010214 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9738 € *
Available: 48 pcs.
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5097 €
50 pcs.
4.9504 €
100 pcs.
4.5815 €
1000 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-C plug, 629712010214, Würth Elektronik eiSos

WR-COM USB 2.0 Type C Plug, Vertical, SMT.

Technical specifications
Filter Property Value
Version C plug
Pin number 16 pole
USB Standard USB 2.0
Contact connection SMD
Assembly PCB mounting
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 600 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes