629104190121 | Würth Elektronik eiSos
USB-A socket, 4 pole, USB 2.0, SMD, 629104190121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available: 25 pcs.
Available in 5 Days: 115,321 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.3923 €
50 pcs.
1.2138 €
100 pcs.
1.1067 €
500 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-A socket, 629104190121, Würth Elektronik eiSos
WR-COM USB 2.0 Type A, Horizontal, SMT, Short Type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A socket | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | SMD | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 350 pieces |
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |