614105150621 | Würth Elektronik eiSos
USB-Micro-A/B socket, 5 pole, USB 2.0, solder connection, 614105150621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Available: 30 pcs.
Available in 5 Days: 26,089 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1420 €
50 pcs.
1.9873 €
100 pcs.
1.8207 €
500 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-Micro-A/B socket, 614105150621, Würth Elektronik eiSos
WR-COM Micro USB 2.0 Type AB, Vertical, 5 Contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro A/B socket | |
| Pin number | 5 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |