614104150121 | Würth Elektronik eiSos
USB-A socket, 4 pole, USB 2.0, solder connection, 614104150121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Available: 48 pcs.
Available in 5 Days: 3,792 pcs. - if ordered today
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2729 €
50 pcs.
2.1063 €
100 pcs.
1.9397 €
500 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-A socket, 614104150121, Würth Elektronik eiSos
WR-COM USB 2.0 Type A, Horizontal, THT, Short Type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A socket | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | solder connection | |
| Type of locking | PCB locking | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 300 pieces |
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |