614004184726 | Würth Elektronik eiSos

USB-A socket, 4 pole, USB 2.0, solder connection, 614004184726

Order No.: 72F4055
EAN: 4099889283617
MPN:
614004184726
Series: WR-USB2
614004184726 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Available: 34 pcs.
Available in 5 Days: 22,005 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.3209 €
50 pcs.
1.1662 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-A socket, 614004184726, Würth Elektronik eiSos

WR-COM USB 2.0 Type A, Up Right, THT.

Technical specifications
Filter Property Value
Version A socket
Pin number 4 pole
USB Standard USB 2.0
Contact connection solder connection
Type of locking PCB locking
Assembly PCB mounting
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 90 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes