614004134726 | Würth Elektronik eiSos

USB-A socket, 4 pole, USB 2.0, solder connection, 614004134726

Order No.: 72F4051
EAN: 4099889283570
MPN:
614004134726
Series: WR-USB2
614004134726 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2840 € *
Available: 25 pcs.
Available in 5 Days: 169,124 pcs. - if ordered today
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.7842 €
50 pcs.
3.5581 €
100 pcs.
3.2011 €
250 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-A socket, 614004134726, Würth Elektronik eiSos

WR-COM USB 2.0 Type A, Up Right.

Technical specifications
Filter Property Value
Version A socket
Pin number 4 pole
USB Standard USB 2.0
Contact connection solder connection
Type of locking PCB locking
Assembly PCB mounting
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 50 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes