82402305 | Würth Elektronik eiSos
SMD TVS diode array, unidirectional, 5 V, SOT-23-6, Würth Elektronik eiSos 82402305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available: 45 pcs.
Available in 5 Days: 159,001 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.9163 €
50 pcs.
0.8449 €
100 pcs.
0.7854 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Epoxy flame resistant UL94 V-0
- Fast turn-on
- High ESD withstand voltage
- Low clamping voltage
- Slim and miniature size
- Uni- or bidirectional protection
Application:
- DC power supply
- USB Power Delivery (PD)
- Headsets and accessories
- PDAs
- Digital cameras
- MP3-Player
- Touch Panels
- Notebooks
- ESD, EFT and Surge Protection
- ESD protection in accordance with EN 61000-4-2
– 8 kV contact discharge
– 15 kV air discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6 V | |
| Continuous power loss | 6.8 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Assembly | SMD | |
| Enclosure | SOT-23-6 | |
| Capacity | 13 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 4 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |