82401646 | Würth Elektronik eiSos
SMD TVS diode array, unidirectional, 5 V, MSOP-8, Würth Elektronik eiSos 82401646
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Available: 50 pcs.
Available in 5 Days: 56,907 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1777 €
50 pcs.
2.0349 €
100 pcs.
1.8921 €
500 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Epoxy flame resistant UL94 V-0
- Fast turn-on
- Low clamping voltage
- Rail to Rail protection
- Slim and miniature size
- Very low capacitance
Application:
- Super Speed data lines
- HDMI 1.3/1.4/2.0, DVI
- DisplayPort
- USB 3.1 Gen 1 (5Gb/s)
- SATA and eSATA
- GBit LAN
- Thunderbolt
- LVDS
- ESD protection in accordance with EN 61000-4-2
– 8 kV contact discharge
– 15 kV air discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6 V | |
| Continuous power loss | 13 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Assembly | SMD | |
| Enclosure | MSOP-8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 4 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |