8240136 | Würth Elektronik eiSos
SMD TVS diode array, unidirectional, 3.3 V, SOT-143-4, Würth Elektronik eiSos 8240136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available: 50 pcs.
Available in 5 Days: 1,034 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3447 €
50 pcs.
1.2614 €
100 pcs.
1.1662 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Epoxy flame resistant UL94 V-0
- Simple Design
- Low clamping voltage
- Rail to Rail protection
- RoHS, REACH and free of halogens
- Sturdy design
- Very low capacitance
Application:
- Very fast data lines
- USB 2.0
- Ethernet
- PoE
- VGA
- Sim Cards
- Keypads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 3.3 V | |
| Breakdown voltage | 4.5 V | |
| Continuous power loss | 6 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SOT-143-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 4 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |