40111010 | Würth Elektronik eiSos
Thermal gap filler pad, 1 W/mK, silicone, (L x W) 100 x 100 mm, 40111010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5803 € *
Available: 2 pcs.
Available in 5 Days: 3,334 pcs. - if ordered today
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
5 pcs.
6.7235 €
10 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High electrical insulation
- Low thermal resistance
- Reinforced option for high mechanical stress applications
- Self-adhesive through silicone oil
- Soft, conforms to non-flat surfaces
Application:
- Power electronics
- Audio and TV
- Communication and network
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thermal conductivity | 1 W/mK | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 180 °C | |
| Material | silicone | |
| Thickness | 1 mm | |
| Length | 100 mm | |
| Width | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39209928 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |