435151014845 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (orange, L 0.4 mm), 450 g, SMD, 435151014845
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5415 € *
Available: 44 pcs.
Available in 5 Days: 59,721 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5415 €
25 pcs.
0.5153 €
100 pcs.
0.5141 €
250 pcs.
0.4855 €
500 pcs.
0.4582 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | orange | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 450 g | |
| actuator length | 0.4 mm | |
| Length | 3 mm | |
| Width | 2.6 mm | |
| Height | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 9,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |