434153017835 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (blue), 350 g, J-hook, 434153017835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5522 € *
Available: 20 pcs.
Available in 5 Days: 3,087 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5522 €
100 pcs.
0.4820 €
500 pcs.
0.4082 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | blue | |
| Contact material | silver-plated | |
| Connection | J-hook | |
| actuating force | 350 g | |
| Length | 3.5 mm | |
| Width | 2.9 mm | |
| Height | 1.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |