434113050826 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, J-hook, 434113050826

Order No.: 13G8163
EAN: 4099879136114
MPN:
434113050826
Series: WS-TASV
434113050826 Würth Elektronik eiSos Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Available: 50 pcs.
Available in 5 Days: 207,988 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
750 pcs.
0.4998 €
1500 pcs.
0.4082 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour white
Contact material silver-plated
Connection J-hook
actuating force 260 g
Length 6 mm
Width 3.5 mm
Height 5 mm
Logistics
Property Value
Original Packaging Reel with 1,500 pieces
Customs tariff number 85365011
Country of origin CN
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes