431153008826 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 20 mA/15 VDC, unlit , 260 g, J-hook, 431153008826
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5153 € *
Available: 49 pcs.
Available in 5 Days: 12,651 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5153 €
10 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
2500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 20 mA/15 VDC | |
| illuminated | No | |
| Contact material | silver-plated | |
| Connection | J-hook | |
| actuating force | 260 g | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |