430483035816 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 160 g, J-hook, 430483035816

Order No.: 13G8142
EAN: 4099879135902
MPN:
430483035816
Series: WS-TASV
430483035816 Würth Elektronik eiSos Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available: 50 pcs.
Available in 5 Days: 65 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3760 €
50 pcs.
0.3677 €
100 pcs.
0.3606 €
250 pcs.
0.3534 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour black
Contact material silver-plated
Connection J-hook
actuating force 160 g
Length 6.2 mm
Width 6.2 mm
Height 3.5 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes