430483025816 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 160 g, J-hook, 430483025816

Order No.: 13G8140
EAN: 4099879135889
MPN:
430483025816
Series: WS-TASV
430483025816 Würth Elektronik eiSos Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Available: 98 pcs.
Available in 5 Days: 53,889 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5783 €
50 pcs.
0.4403 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour black
Contact material silver-plated
Connection J-hook
actuating force 160 g
Length 6.2 mm
Width 6.2 mm
Height 2.5 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85365011
Country of origin CN
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes