430181005816 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , 160 g, SMD, 430181005816
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2451 € *
Available: 50 pcs.
Available in 5 Days: 21,086 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2451 €
25 pcs.
0.2344 €
100 pcs.
0.2261 €
250 pcs.
0.2225 €
500 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 160 g | |
| Length | 4.5 mm | |
| Width | 4.5 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 7,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |