430172043816 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 160 g, gull-wing, 430172043816
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5534 € *
Available: 44 pcs.
Available in 5 Days: 77,635 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5534 €
10 pcs.
0.5236 €
25 pcs.
0.5058 €
50 pcs.
0.4784 €
200 pcs.
0.4189 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | gull-wing | |
| actuating force | 160 g | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 4.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |