430162085826 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, gull-wing, 430162085826

Order No.: 13G8113
EAN: 4099879135612
MPN:
430162085826
Series: WS-TASV
430162085826 Würth Elektronik eiSos Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5724 € *
Available: 35 pcs.
Available in 5 Days: 28,764 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5724 €
10 pcs.
0.5474 €
25 pcs.
0.5236 €
50 pcs.
0.4939 €
125 pcs.
0.4320 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour white
Contact material silver-plated
Connection gull-wing
actuating force 260 g
Length 12 mm
Width 12 mm
Height 8.5 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CN
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes